Radiall 3003-1551-002 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SLB |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 3003-1551-002 to view detailed technical specifications.
No datasheet is available for this part.