Blindmate Connector, Male, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack
Radiall 3003-7541-610 technical specifications.
| Termination Type | CLAMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SLB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall 3003-7541-610 to view detailed technical specifications.
No datasheet is available for this part.