Radiall 3004-1511-000 technical specifications.
| Type | SLB |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 3004-1511-000 to view detailed technical specifications.
No datasheet is available for this part.