Radiall 3010-1511-000 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SLB |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 3010-1511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.