Conn SLB PL 0Hz to 6GHz 50Ohm Solder RA SMD Gold
Radiall 3025-1511-014 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Length (mm) | 12.95 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 6.4 |
| Type | SLB |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 3025-1511-014 to view detailed technical specifications.
No datasheet is available for this part.