Radiall 3028-7551-003 technical specifications.
| Type | SLB |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 3028-7551-003 to view detailed technical specifications.
No datasheet is available for this part.