Conn SLB PL Crimp ST Panel Mount
Radiall 3028-7571-702 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | SLB |
| Gender | PL |
| Termination Method | Crimp |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 3028-7571-702 to view detailed technical specifications.
No datasheet is available for this part.