The SMB Adapter is a panel mount connector with a tee style body orientation, suitable for operating frequencies up to 4 GHz. It features a 50 ohm impedance and is plated with gold for reliable contact. The operating temperature range is from -65 to 165 degrees Celsius.
Radiall 5215-1501-000 technical specifications.
| Type | SMB Adapter |
| Gender | F/PL/F |
| Body Orientation | Tee Style |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 5215-1501-000 to view detailed technical specifications.
No datasheet is available for this part.