Conn SMB Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Nickel
Radiall 5215-7501-000 technical specifications.
| Type | SMB Adapter |
| Gender | RCP/PL/RCP |
| Body Orientation | Tee Style |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 5215-7501-000 to view detailed technical specifications.
No datasheet is available for this part.