Radiall 6500-1071-019 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | 6500 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall 6500-1071-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.