Radiall 7002-1541-010 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SSMC |
| Termination | CLAMP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7002-1541-010 to view detailed technical specifications.
No datasheet is available for this part.