This SSMC PL cable mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 12.4 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165 degrees Celsius.
Radiall 7002-1542-021 technical specifications.
| Type | SSMC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 7002-1542-021 to view detailed technical specifications.
No datasheet is available for this part.