This SSMC connector features a PL gender, crimp termination method, and a straight body orientation. It is designed for cable mount applications and operates at frequencies up to 12.4 GHz. The connector has a 50-ohm impedance and is plated with gold. It can withstand operating temperatures between -65 and 165 degrees Celsius.
Radiall 7002-1572-021 technical specifications.
| Type | SSMC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 7002-1572-021 to view detailed technical specifications.
No datasheet is available for this part.