
Conn SSMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMC |
| Termination | Crimp |
| RoHS | Compliant |