This SSMC RCP connector features solder termination and a straight body orientation. It is designed for through-hole mounting and has a gold-plated contact. The connector operates over a temperature range of -65°C to 165°C and has an impedance of 50. It is suitable for high-frequency applications up to 12.4 GHz.
Checking distributor stock and pricing after the page loads.
| Type | SSMC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |