This SSMC RF connector features a straight body orientation, gold contact plating, and a solder termination method. It is designed for cable mounting and operates over a frequency range of 0 to 12.4 GHz. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C. It is suitable for use in applications requiring high-frequency signal transmission.
Radiall 7101-1541-019 technical specifications.
| Type | SSMC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 7101-1541-019 to view detailed technical specifications.
No datasheet is available for this part.