This SSMC right angle cable mount RF connector features a gold contact plating and operates at frequencies up to 12.4 GHz. It has a 50 ohm impedance and can withstand temperatures between -65°C and 165°C. The connector is designed for crimp termination and is suitable for use in high-frequency applications.
Radiall 7105-1521-021 technical specifications.
| Type | SSMC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 7105-1521-021 to view detailed technical specifications.
No datasheet is available for this part.