Radiall 7135-1002-002 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Gender | Female |
| Package Quantity | 1 |
| Series | SSMC |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7135-1002-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.