
The SSMB Series RF connector features a brass body with gold contact plating, a straight orientation, and a clamp termination. It is designed for use in high-frequency applications, with a maximum frequency of 12.4GHz. The connector is RoHS compliant and available in a package quantity of one. It is suitable for use in a variety of RF and coaxial connector applications.
Radiall 7202-1542-010 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7202-1542-010 to view detailed technical specifications.
No datasheet is available for this part.
