The SSMB Series RF coaxial connector features a brass body with gold contact plating. It has a male gender and is designed for straight orientation. The connector is available in bulk packaging and is compliant with RoHS regulations. It is suitable for crimp termination and has a maximum frequency of 12.4GHz.
Radiall 7202-1572-002 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7202-1572-002 to view detailed technical specifications.
No datasheet is available for this part.