
Straight, male RF coaxial connector with a 50 Ohm impedance, designed for cable mounting. Features a brass body and gold-plated contact for optimal signal integrity. Operates across a frequency range from 0Hz to 12.4GHz, utilizing a crimp termination method. This SSMB series connector is RoHS compliant and supplied in bulk packaging.
Radiall 7202-1572-003 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7202-1572-003 to view detailed technical specifications.
No datasheet is available for this part.
