
RF coaxial connector, SSMB series, featuring a straight, male gender with a solder termination. This component operates at a 50 Ohm impedance and supports frequencies from 0Hz up to 12.4GHz. Constructed with a brass body and gold plating, it utilizes copper contacts also plated in gold. The connector has a standard polarity and a voltage rating of 250V, with a thru-hole mounting style.
Radiall 7209-1511-000 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7209-1511-000 to view detailed technical specifications.
No datasheet is available for this part.