Radiall 7209-1511-050 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7209-1511-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.