The SSMB right angle female crimp RF connector is designed for high-frequency applications, with a maximum frequency of 12.4GHz. It features a brass body and gold-plated contact. The connector is terminated with a crimp connection. It is not RoHS compliant. The SSMB series is a general-purpose connector.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Not Compliant |