Radiall 8098-1571-098 technical specifications.
| Body Material | Brass |
| Package/Case | Axial |
| Contact Plating | Gold |
| Gender | Male |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 8098-1571-098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.