Radiall 8145-1521-002 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 8145-1521-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.