Radiall 8915-1511-000 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 6GHz |
| Mount | Edge |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MMCX |
| RoHS | Compliant |
Download the complete datasheet for Radiall 8915-1511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.