Radiall 8955-1521-003 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall 8955-1521-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
