
The 9043-1523-001 is a right angle SMA connector with a PL gender, crimp termination method, and a cable mount package type. It operates at frequencies up to 18G and has an impedance of 50. The connector's operating temperature range is -65 to 165 degrees Celsius. It features gold contact plating and measures 17.01mm in length, 7.94mm in depth, and 18.67mm in height.
Radiall 9043-1523-001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.01 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.67 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 9043-1523-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.