
The 9043-1533-003 is a right angle SMA PL cable mount connector with a frequency range of 0 to 18G and an impedance of 50 ohms. It has a gold contact plating and operates over a temperature range of -65 to 165C. The connector measures 17.01mm in length, 7.94mm in depth, and 18.67mm in height. It is designed for use in high-frequency applications and is suitable for use in a variety of environments.
Radiall 9043-1533-003 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.01 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.67 |
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9043-1533-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.