
This SMA connector features a straight body orientation and cable mount design. It has a PL gender and is terminated with a crimp method. The connector operates at frequencies up to 18G and has an impedance of 50 ohms. It is rated for use in temperatures ranging from -65 to 165 degrees Celsius, and the contact plating is gold.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 9101-9573-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 29.46 |
| Product Depth (mm) | 8.73 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9101-9573-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.