Radiall 920-56 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 8 |
| Product Diameter (mm) | 2.79 |
| Type | Seal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 920-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.