Radiall 9243-9553-001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.87 |
| Product Height (mm) | 18.19 |
| Type | SMA |
| Gender | PL |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9243-9553-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.