
This SMA connector features a right angle body orientation and cable mount design. It operates at frequencies up to 18 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65°C to 165°C, and it is plated with gold for reliable contact performance.
Radiall 9243-9553-005 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.88 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.19 |
| Type | SMA |
| Gender | PL |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 9243-9553-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.