Radiall 9301-7063-109 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 8.38 |
| Product Depth (mm) | 7.93 |
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9301-7063-109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.