Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RADIALL

9504-9113-035

Datasheet
Conn SMA F 0Hz to 26GHz 50Ohm ST Panel Mount Gold
Radiall

9504-9113-035

Conn SMA F 0Hz to 26GHz 50Ohm ST Panel Mount Gold

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

Frequency0 to 26GHz
MountingPanel Mount
Quick Jump:

Technical Specifications

Radiall 9504-9113-035 technical specifications.

General

Body Orientation
Straight
Mounting
Panel Mount
Product Length (mm)
9.52
Product Depth (mm)
12.7
Product Height (mm)
12.7
Type
SMA
Gender
F
Operating Frequency
0 to 26GHz
Impedance
50Ohm
Min Operating Temperature
-65°C
Max Operating Temperature
250°C
Contact Plating
Gold

Compliance

Cage Code
FATQ7
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Radiall 9504-9113-035 Datasheet

Download the complete datasheet for Radiall 9504-9113-035 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com