Radiall EPXAE14SA technical specifications.
| Insulator Material | GLASS FILLED THERMOSET |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Manufacturer Series | EPXA |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall EPXAE14SA to view detailed technical specifications.
No datasheet is available for this part.