Radiall F707025000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Series | FSMA-5 |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall F707025000 to view detailed technical specifications.
No datasheet is available for this part.