Radiall F708720000 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| RoHS Compliant | Yes |
| Series | FSMA 905 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Radiall F708720000 to view detailed technical specifications.
No datasheet is available for this part.