Radiall F709023200 technical specifications.
| Package/Case | Ceramic |
| Gender | Male |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Radiall F709023200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.