Radiall F709722000 technical specifications.
| Gender | Female |
| Insertion Loss | 0.15dB |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall F709722000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.