Radiall F709730200 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| RoHS Compliant | Yes |
| Series | ST |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Radiall F709730200 to view detailed technical specifications.
No datasheet is available for this part.