Radiall F715001703 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Radiall F715001703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.