Radiall F715050000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Radiall F715050000 to view detailed technical specifications.
No datasheet is available for this part.