Radiall F724001000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Coaxial |
| Gender | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall F724001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.