Radiall F727102400 technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Radiall F727102400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.