Radiall F727711000 technical specifications.
| Package/Case | 100 |
| Insertion Loss | 0.1dB |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall F727711000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.