Radiall F727751000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| RoHS Compliant | No |
| Series | LC |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall F727751000 to view detailed technical specifications.
No datasheet is available for this part.