Radiall F728103702 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Series | SC |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall F728103702 to view detailed technical specifications.
No datasheet is available for this part.