Radiall F729002100 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | No |
| Series | FC |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall F729002100 to view detailed technical specifications.
No datasheet is available for this part.